Part Details for 2N5428 by Motorola Semiconductor Products
Results Overview of 2N5428 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5428 Information
2N5428 by Motorola Semiconductor Products is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N5428
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Component Electronics, Inc | TO-66 | 1 |
|
Buy Now |
US Tariff Estimator: 2N5428 by Motorola Semiconductor Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2N5428
2N5428 Part Data Attributes
|
|
2N5428
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
2N5428
Motorola Semiconductor Products
Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 7 A | |
| Collector-Emitter Voltage-Max | 80 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 60 | |
| JEDEC-95 Code | TO-213AA | |
| JESD-30 Code | O-MBFM-P2 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 40 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Bottom | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 30 Mhz | |
| Turn-off Time-Max (toff) | 2200 Ns |
Alternate Parts for 2N5428
This table gives cross-reference parts and alternative options found for 2N5428. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5428, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2N5427.MODR1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | 2N5428 vs 2N5427.MODR1 |
| 2N5428 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 7A, 80V, NPN, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | 2N5428 vs 2N5428 |
| 2N5427LEADFREE | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | 2N5428 vs 2N5427LEADFREE |
| 2N5427.MOD | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 7A, 80V, NPN, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | 2N5428 vs 2N5427.MOD |
| 2N5428 | Silicon Transistor Corporation | Check for Price | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-213, Metal, 2 Pin | 2N5428 vs 2N5428 |
| 2N5428 | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | 2N5428 vs 2N5428 |
| 2N5427 | Silicon Transistor Corporation | Check for Price | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-213, Metal, 2 Pin | 2N5428 vs 2N5427 |
| 2N5428 | Advanced Semiconductor Inc | Check for Price | Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | 2N5428 vs 2N5428 |
| 2N5428 | Motorola Mobility LLC | Check for Price | 7A, 80V, NPN, Si, POWER TRANSISTOR, TO-213AA | 2N5428 vs 2N5428 |
| 2N5427 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 7A, 80V, NPN, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | 2N5428 vs 2N5427 |