There are no models available for this part yet.
Overview of 2N5433 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2N5433 by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 9 |
|
$5.0960 / $7.8400 | Buy Now | ||
Quest Components | JFET Transistor, N-Channel, TO-52 | 8 |
|
$6.0271 / $8.2188 | Buy Now | ||
Quest Components | JFET Transistor, N-Channel, TO-52 | 7 |
|
$5.2500 / $10.5000 | Buy Now | ||
ES Components | 0 | 5 in Stock |
|
RFQ |
CAD Models for 2N5433 by Vishay Siliconix
Part Data Attributes for 2N5433 by Vishay Siliconix
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SILICONIX INC
|
Part Package Code
|
BCY
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
FET Technology
|
JUNCTION
|
JESD-609 Code
|
e0
|
Operating Temperature-Max
|
150 °C
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
0.3 W
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for 2N5433
This table gives cross-reference parts and alternative options found for 2N5433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5433 | Small Signal Field-Effect Transistor, 0.4A I(D), 1-Element, N-Channel, Silicon, Junction FET, TO-52, HERMETIC SEALED PACKAGE-3 | Calogic Inc | 2N5433 vs 2N5433 |
2N5433 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-206AC, HERMETIC SEALED, TO-52, 3 PIN | Vishay Intertechnologies | 2N5433 vs 2N5433 |
2N5433 | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-52, FET General Purpose Small Signal | National Semiconductor Corporation | 2N5433 vs 2N5433 |