2N5462/D26Z
Description: P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92

Overview of 2N5462/D26Z by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N5462/D26Z by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5462/D26Z by Texas Instruments

2N5462/D26Z
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
FET Technology
JUNCTION
Feedback Cap-Max (Crss)
2 pF
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
P-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. 2N5462/D26Z
    Texas Instruments
    P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92
    VS

Alternate Parts for 2N5462/D26Z

This table gives cross-reference parts and alternative options found for 2N5462/D26Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5462/D26Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5462 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, Solitron Devices Inc 2N5462/D26Z vs 2N5462
2N5462 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-226AA InterFET Corporation 2N5462/D26Z vs 2N5462
2N5462RLRP P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, CASE 29-11, TO-226AA, 3 PIN onsemi 2N5462/D26Z vs 2N5462RLRP
2N5462/D27Z P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Texas Instruments 2N5462/D26Z vs 2N5462/D27Z
2N5462-T/R TRANSISTOR 40 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, PLASTIC PACKAGE-3, FET General Purpose Small Signal NXP Semiconductors 2N5462/D26Z vs 2N5462-T/R
2N5462 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N5462/D26Z vs 2N5462
2N5462 TRANSISTOR 40 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, PLASTIC PACKAGE-3, FET General Purpose Small Signal NXP Semiconductors 2N5462/D26Z vs 2N5462
A5T5462 P-CHANNEL, Si, SMALL SIGNAL, JFET Texas Instruments 2N5462/D26Z vs A5T5462
2N5462TRELEADFREE Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, Central Semiconductor Corp 2N5462/D26Z vs 2N5462TRELEADFREE
2N5462TRE Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, Central Semiconductor Corp 2N5462/D26Z vs 2N5462TRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5462/D26Z by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5462/D26Z by Texas Instruments

Select Manufacturer
Which Manufacturer of 2N5462/D26Z would you like to use for your alert(s)?
  • Please alert me when 2N5462/D26Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5462/D26Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5462/D26Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5462/D26Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5462/D26Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5462/D26Z by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: