2N5551-AP-HF
Micro Commercial Components
Description: Small Signal Bipolar Transistor,

Overview of 2N5551-AP-HF by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N5551-AP-HF by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5551-AP-HF by Micro Commercial Components

2N5551-AP-HF
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.6 A
Collector-Emitter Voltage-Max
160 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
30
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Want to compare parts?
  1. 2N5551-AP-HF
    Micro Commercial Components
    Small Signal Bipolar Transistor,
    VS

Alternate Parts for 2N5551-AP-HF

This table gives cross-reference parts and alternative options found for 2N5551-AP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5551-AP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5551-BP-HF Small Signal Bipolar Transistor, Micro Commercial Components 2N5551-AP-HF vs 2N5551-BP-HF
2N5551ZL1 600mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN onsemi 2N5551-AP-HF vs 2N5551ZL1
2N5551TA Small Signal NPN Bipolar Transistor, 2000-FNFLD onsemi 2N5551-AP-HF vs 2N5551TA
2N5551RLRA 600mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN onsemi 2N5551-AP-HF vs 2N5551RLRA
2N5551 600mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments 2N5551-AP-HF vs 2N5551
2N5551RL1 600mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN onsemi 2N5551-AP-HF vs 2N5551RL1
2N5551 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 onsemi 2N5551-AP-HF vs 2N5551
2N5551,116 2N5551 NXP Semiconductors 2N5551-AP-HF vs 2N5551,116
2N5551 Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Advanced Semiconductor Inc 2N5551-AP-HF vs 2N5551
2N5551RLRAG Small Signal NPN Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi 2N5551-AP-HF vs 2N5551RLRAG
Part Number Description Manufacturer Compare
PMBT5551-T Small Signal Bipolar Transistor Nexperia 2N5551-AP-HF vs PMBT5551-T
2N5551RLRP TRANSISTOR 600 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN, BIP General Purpose Small Signal onsemi 2N5551-AP-HF vs 2N5551RLRP
2N5551 Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Semitronics Corp 2N5551-AP-HF vs 2N5551
2N5551BU Small Signal NPN Bipolar Transistor, 10000-BLKBG onsemi 2N5551-AP-HF vs 2N5551BU
MMBT5551-AU_R2_000A1 Small Signal Bipolar Transistor, PanJit Semiconductor 2N5551-AP-HF vs MMBT5551-AU_R2_000A1
2N5551 Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Thales Group 2N5551-AP-HF vs 2N5551
PMBT5551TRL TRANSISTOR 600 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors 2N5551-AP-HF vs PMBT5551TRL
CMPT5551 Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Central Semiconductor Corp 2N5551-AP-HF vs CMPT5551
MMBT5551LT3 High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL onsemi 2N5551-AP-HF vs MMBT5551LT3
2N5551RLRA 600mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN onsemi 2N5551-AP-HF vs 2N5551RLRA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5551-AP-HF by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5551-AP-HF by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 2N5551-AP-HF would you like to use for your alert(s)?
  • Please alert me when 2N5551-AP-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5551-AP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5551-AP-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5551-AP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5551-AP-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5551-AP-HF by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: