Part Details for 2N5679-JQR-A by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N5679-JQR-A by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5679-JQR-A
2N5679-JQR-A CAD Models
2N5679-JQR-A Part Data Attributes:
|
2N5679-JQR-A
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N5679-JQR-A
TT Electronics Power and Hybrid / Semelab Limited
1000mA, 100V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, METAL CAN, TO-39, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for 2N5679-JQR-A
This table gives cross-reference parts and alternative options found for 2N5679-JQR-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5679-JQR-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5679 | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Fairchild Semiconductor Corporation | 2N5679-JQR-A vs 2N5679 |
2N5679 | Small Signal Bipolar Transistor, 1A I(C), 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Advanced Semiconductor Inc | 2N5679-JQR-A vs 2N5679 |
2N5679-JQR-BR1 | 1000mA, 100V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, METAL CAN, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5679-JQR-A vs 2N5679-JQR-BR1 |
JANTXV2N5679 | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | Microchip Technology Inc | 2N5679-JQR-A vs JANTXV2N5679 |
2N5679R1 | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, METAL CAN, TO-39, 3 PIN | TT Electronics Resistors | 2N5679-JQR-A vs 2N5679R1 |
JANTX2N5679 | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | 2N5679-JQR-A vs JANTX2N5679 |
2N5679-JQR-BR1 | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, METAL CAN, TO-39, 3 PIN | TT Electronics Resistors | 2N5679-JQR-A vs 2N5679-JQR-BR1 |
2N5679-JQR-A | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, METAL CAN, TO-39, 3 PIN | TT Electronics Resistors | 2N5679-JQR-A vs 2N5679-JQR-A |
2N5679.MODR1 | 1000mA, 100V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, METAL CAN, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5679-JQR-A vs 2N5679.MODR1 |
2N5679 | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, | Spectrum Control | 2N5679-JQR-A vs 2N5679 |