2N5681PBFREE
Central Semiconductor Corp
Description: Small Signal Bipolar Transistor,

Overview of 2N5681PBFREE by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N5681PBFREE by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5681PBFREE by Central Semiconductor Corp

2N5681PBFREE
Central Semiconductor Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2018-01-30
Collector Current-Max (IC)
1 A
Collector-Base Capacitance-Max
50 pF
Collector-Emitter Voltage-Max
100 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
5
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
1 W
Power Dissipation-Max (Abs)
10 W
Surface Mount
NO
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
30 MHz
VCEsat-Max
2 V
Want to compare parts?
  1. 2N5681PBFREE
    Central Semiconductor Corp
    Small Signal Bipolar Transistor,
    VS

Alternate Parts for 2N5681PBFREE

This table gives cross-reference parts and alternative options found for 2N5681PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5681PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5681.MOD Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 TT Electronics Resistors 2N5681PBFREE vs 2N5681.MOD
2N5681 Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Advanced Semiconductor Inc 2N5681PBFREE vs 2N5681
JANTXV2N5681 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation 2N5681PBFREE vs JANTXV2N5681
2N5681 1000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 TT Electronics Power and Hybrid / Semelab Limited 2N5681PBFREE vs 2N5681
2N5681 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Swampscott Electronics Co Inc 2N5681PBFREE vs 2N5681
JANTXV2N5681 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, New England Semiconductor 2N5681PBFREE vs JANTXV2N5681
JANTX2N5681 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation 2N5681PBFREE vs JANTX2N5681
2N5681 Small Signal Bipolar Transistor, 0.25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205 Silicon Transistor Corporation 2N5681PBFREE vs 2N5681
2N5681 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Fairchild Semiconductor Corporation 2N5681PBFREE vs 2N5681
2N5681.MODR1 1000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 TT Electronics Power and Hybrid / Semelab Limited 2N5681PBFREE vs 2N5681.MODR1
Part Number Description Manufacturer Compare
2N5681.MOD 1000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 TT Electronics Power and Hybrid / Semelab Limited 2N5681PBFREE vs 2N5681.MOD
2N5681E1 1000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 TT Electronics Power and Hybrid / Semelab Limited 2N5681PBFREE vs 2N5681E1
MM3007 Small Signal Bipolar Transistor, 2.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Central Semiconductor Corp 2N5681PBFREE vs MM3007
2N5681 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Hi-Tron Semiconductor Corp 2N5681PBFREE vs 2N5681
NTE324 Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 NTE Electronics Inc 2N5681PBFREE vs NTE324
2N5681 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, Crimson Semiconductor Inc 2N5681PBFREE vs 2N5681
2N5681 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Fairchild Semiconductor Corporation 2N5681PBFREE vs 2N5681
2N5681 1000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 TT Electronics Power and Hybrid / Semelab Limited 2N5681PBFREE vs 2N5681
2N5681 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Microsemi Corporation 2N5681PBFREE vs 2N5681
2N5681.MOD Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 TT Electronics Resistors 2N5681PBFREE vs 2N5681.MOD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5681PBFREE by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5681PBFREE by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 2N5681PBFREE would you like to use for your alert(s)?
  • Please alert me when 2N5681PBFREE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5681PBFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5681PBFREE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5681PBFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5681PBFREE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5681PBFREE by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: