Part Details for 2N5784R1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N5784R1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N5784R1
2N5784R1 CAD Models
2N5784R1 Part Data Attributes
|
2N5784R1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N5784R1
TT Electronics Power and Hybrid / Semelab Limited
3500mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-39 | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3.5 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 4 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8 MHz | |
Turn-off Time-Max (toff) | 15000 ns | |
Turn-on Time-Max (ton) | 5000 ns |
Alternate Parts for 2N5784R1
This table gives cross-reference parts and alternative options found for 2N5784R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5784R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5784-JQR-B | 3500mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | TT Electronics Power and Hybrid / Semelab Limited | 2N5784R1 vs 2N5784-JQR-B |
2N5784 | 3500mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD | Rochester Electronics LLC | 2N5784R1 vs 2N5784 |
2N5784 | Small Signal Bipolar Transistor, 3.5A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | 2N5784R1 vs 2N5784 |
2N5784 | Small Signal Bipolar Transistor, 3.5A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, TO-5, 3 PIN | Crimson Semiconductor Inc | 2N5784R1 vs 2N5784 |
2N5784 | Small Signal Bipolar Transistor, 3.5A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Harris Semiconductor | 2N5784R1 vs 2N5784 |
2N5784 | Small Signal Bipolar Transistor, 3.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Semitronics Corp | 2N5784R1 vs 2N5784 |
2N5784 | 3500mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5784R1 vs 2N5784 |
2N5784 | Small Signal Bipolar Transistor, 3.5A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, TO-5, 3 PIN | Space Power Electronics Inc | 2N5784R1 vs 2N5784 |
2N5784 | Small Signal Bipolar Transistor, 3.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Hi-Tron Semiconductor Corp | 2N5784R1 vs 2N5784 |
2N5784 | 3500mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD | Intersil Corporation | 2N5784R1 vs 2N5784 |