Part Details for 2N6027-5 by Motorola Semiconductor Products
Overview of 2N6027-5 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for 2N6027-5
2N6027-5 CAD Models
2N6027-5 Part Data Attributes:
|
2N6027-5
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
2N6027-5
Motorola Semiconductor Products
Programmable UJT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Anode to Cathode Voltage-Max | 40 V | |
Configuration | SINGLE | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Current-Max | 2 µA | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | PROGRAMMABLE UJT | |
Valley Current-Min | 70 µA |
Alternate Parts for 2N6027-5
This table gives cross-reference parts and alternative options found for 2N6027-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6027-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6027-5 | PROGRAMMABLE UJT | Motorola Mobility LLC | 2N6027-5 vs 2N6027-5 |
2N6027TRE | Programmable UJT, TO-92, | Central Semiconductor Corp | 2N6027-5 vs 2N6027TRE |
2N6027 | Programmable UJT, TO-92, TO-92BF, 3 PIN | Micro Electronics Corporation | 2N6027-5 vs 2N6027 |
2N6027RLRAG | Programmable Unijunction Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | 2N6027-5 vs 2N6027RLRAG |
2N6027 | Programmable Unijunction Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | 2N6027-5 vs 2N6027 |
2N6027APP | Programmable UJT, TO-92, | Central Semiconductor Corp | 2N6027-5 vs 2N6027APP |
2N6027TRG | Programmable UJT, TO-92, | Central Semiconductor Corp | 2N6027-5 vs 2N6027TRG |
2N6027TRA | Programmable UJT, TO-92, | Central Semiconductor Corp | 2N6027-5 vs 2N6027TRA |
2N6027TRC | Programmable UJT, TO-92, | Central Semiconductor Corp | 2N6027-5 vs 2N6027TRC |
2N6027 | Programmable UJT, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | 2N6027-5 vs 2N6027 |