Part Details for 2N6027 by Swampscott Electronics Co Inc
Overview of 2N6027 by Swampscott Electronics Co Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for 2N6027
2N6027 CAD Models
2N6027 Part Data Attributes
|
2N6027
Swampscott Electronics Co Inc
Buy Now
Datasheet
|
Compare Parts:
2N6027
Swampscott Electronics Co Inc
Programmable UJT, TO-92, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SWAMPSCOTT ELECTRONICS CO INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 150 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | PROGRAMMABLE UJT |
Alternate Parts for 2N6027
This table gives cross-reference parts and alternative options found for 2N6027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6027TRG | Programmable UJT, TO-92, | Central Semiconductor Corp | 2N6027 vs 2N6027TRG |
2N6027 | Programmable UJT, TO-92, TO-92BF, 3 PIN | Micro Electronics Corporation | 2N6027 vs 2N6027 |
2N6027RL1G | Programmable Unijunction Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | 2N6027 vs 2N6027RL1G |
2N6027RL1 | Programmable Unijunction Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | 2N6027 vs 2N6027RL1 |
2N6027TRH | Programmable UJT, TO-92, | Central Semiconductor Corp | 2N6027 vs 2N6027TRH |
2N6027 | Programmable Unijunction Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | 2N6027 vs 2N6027 |
2N6027-5 | PROGRAMMABLE UJT | Motorola Mobility LLC | 2N6027 vs 2N6027-5 |
2N6027-18 | PROGRAMMABLE UJT | Motorola Mobility LLC | 2N6027 vs 2N6027-18 |
2N6027 | Programmable UJT, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | 2N6027 vs 2N6027 |
2N6027 | Programmable UJT, TO-92, TO-92, 3 PIN | YAGEO Corporation | 2N6027 vs 2N6027 |