Part Details for 2N6027RL1 by Freescale Semiconductor
Overview of 2N6027RL1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6027RL1
2N6027RL1 CAD Models
2N6027RL1 Part Data Attributes
|
2N6027RL1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2N6027RL1
Freescale Semiconductor
PROGRAMMABLE UNIJUNCTION TRANSISTOR,TO-98
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 150 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Power Dissipation-Max | 0.3 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | PROGRAMMABLE UJT |