Datasheets
2N6073A by:

4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-126, TO-126, 3 PIN

Part Details for 2N6073A by Central Semiconductor Corp

Overview of 2N6073A by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2N6073A

2N6073A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N6073A Part Data Attributes

2N6073A Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
2N6073A Central Semiconductor Corp 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-126, TO-126, 3 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Part Package Code SIP
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Configuration SINGLE
DC Gate Trigger Current-Max 30 mA
DC Gate Trigger Voltage-Max 2.5 V
Holding Current-Max 30 mA
JEDEC-95 Code TO-126
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Leakage Current-Max 2 mA
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 4 A
Repetitive Peak Off-state Voltage 400 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type TRIAC

Alternate Parts for 2N6073A

This table gives cross-reference parts and alternative options found for 2N6073A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6073A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N6073A 400V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-225AA, FORMERLY TO-126, 3 PIN Motorola Mobility LLC 2N6073A vs 2N6073A

2N6073A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6073A by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6073A by Central Semiconductor Corp

  • Please alert me when 2N6073A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N6073A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6073A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N6073A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6073A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6073A by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: