Part Details for 2N6075AG by Littelfuse Inc
Overview of 2N6075AG by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6075AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1527
|
Newark | Triac, 600 V, 10 Ma, 4 A, 30 A, 15 Ma, 2.5 V Rohs Compliant: Yes |Littelfuse 2N6075AG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 615 |
|
$0.3930 / $0.8960 | Buy Now |
DISTI #
45J2504
|
Newark | Triac, 600V, 4A, To-225, Peak Repetitive Off State Voltage:600V, On State Rms Current:4A, Triac Case Style:To-225, Gate Trigger Voltage Max:2.5V, Peak Non Repetitive Surge Current:30A, Holding Current Max:15Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse 2N6075AG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 / $0.4160 | Buy Now |
DISTI #
2N6075AGOS-ND
|
DigiKey | TRIAC SENS GATE 600V 4A TO225AA Min Qty: 1 Lead time: 21 Weeks Container: Box |
10170 In Stock |
|
$0.2964 / $0.8900 | Buy Now |
DISTI #
863-2N6075AG
|
Mouser Electronics | Triacs Sensitive Gate RoHS: Compliant | 3135 |
|
$0.3330 / $0.8300 | Buy Now |
DISTI #
2N6075AG
|
TTI | Triacs Sensitive Gate RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Tube | Americas - 0 |
|
$0.3710 / $0.3780 | Buy Now |
DISTI #
2N6075AG-LF
|
TME | Triac, 600V, 4A, TO225, Igt: 5mA, glass passivated,sensitive gate Min Qty: 1 | 1584 |
|
$0.4700 / $1.4010 | Buy Now |
|
New Advantage Corporation | 2N6075AG Series 600 V 4 A Through Hole Sensitive Gate Triac - TO-225 RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.3600 / $0.3857 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.4A 600V SENS.GATE TO225 THT | 0 |
|
$0.7762 / $0.8926 | RFQ |
Part Details for 2N6075AG
2N6075AG CAD Models
2N6075AG Part Data Attributes
|
2N6075AG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2N6075AG
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-225, LEAD FREE, CASE 77-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | LEAD FREE, CASE 77-09, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | CMOS COMPATIBLE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-225 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for 2N6075AG
This table gives cross-reference parts and alternative options found for 2N6075AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6075AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6075A | Sensitive Gate Triac, TO-225, 500-BLKBX | onsemi | 2N6075AG vs 2N6075A |
2N6075A | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-225AA, FORMERLY TO-126, 3 PIN | Motorola Mobility LLC | 2N6075AG vs 2N6075A |
2N6075AG | Sensitive Gate Triac, TO-225, 500-BLKBX | onsemi | 2N6075AG vs 2N6075AG |