Datasheets
2N6111G by:

Overview of: 2N6111G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 2N6111G

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Tube
  • 550 $0.5968
View this part on Avnet Americas
0 Tube
  • 804 $0.4604
  • 810 $0.4480
  • 1,700 $0.4355
  • 4,100 $0.4231
  • 8,100 $0.4107
  • 41,000 $0.3982
  • 81,000 $0.3858
View this part on Bristol Electronics
2
View this part on Rochester Electronics
53,853
  • 1 $0.4188
  • 25 $0.4104
  • 100 $0.4020
  • 500 $0.3937
  • 1,000 $0.3853
View this part on RS
100 Package
  • 10 $1.2080
  • 100 $0.9050
  • 250 $0.8960
  • 500 $0.7650
  • 1,000 $0.6230
View this part on Flip Electronics
1,100

Part Details for: 2N6111G

CAD Models

Part Data Attributes

2N6111G onsemi

Buy Now Datasheet

Compare Parts:

2N6111G onsemi 7.0 A, 30 V PNP Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE

Source Content uid 2N6111G
Pbfree Code Yes
Part Life Cycle Code End Of Life
Part Package Code TO-220AB
Package Description ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN
Pin Count 3
Manufacturer Package Code 221A-09
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 4 Weeks
Additional Feature LEADFORM OPTIONS ARE AVAILABLE
Case Connection COLLECTOR
Collector Current-Max (IC) 7 A
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 40 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 10 MHz

Alternate Parts for: 2N6111G

Part Number Description Manufacturer Compare
2N6111 Transistors Transistor Bharat Electronics Ltd 2N6111G vs 2N6111
D45H2AJ69Z Transistors Power Bipolar Transistor, 8A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Fairchild Semiconductor Corporation 2N6111G vs D45H2AJ69Z
D45H2A Transistors Transistor Mospec Semiconductor Corp 2N6111G vs D45H2A
Part Number Description Manufacturer Compare
D45H2A Transistors Transistor Mospec Semiconductor Corp 2N6111G vs D45H2A
2N6111 Transistors Transistor Bharat Electronics Ltd 2N6111G vs 2N6111
D45H2AJ69Z Transistors Power Bipolar Transistor, 8A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Fairchild Semiconductor Corporation 2N6111G vs D45H2AJ69Z

Related Parts

Update Alert Settings for: 2N6111G by onsemi

  • Please alert me when 2N6111G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N6111G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6111G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N6111G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6111G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6111G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.