Part Details for 2N6137 by New Jersey Semiconductor Products Inc
Overview of 2N6137 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6137
2N6137 CAD Models
2N6137 Part Data Attributes
|
2N6137
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N6137
New Jersey Semiconductor Products Inc
"MILITARY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Anode to Cathode Voltage-Max | 40 V | |
Case Connection | ANODE GATE | |
Configuration | SINGLE | |
Number of Elements | 1 | |
On-state Current-Max | 50 A | |
Peak Current-Max | 2 µA | |
Trigger Device Type | PROGRAMMABLE UJT | |
Valley Current-Min | 70 µA |