Datasheets
2N6249 by:

10A, 200V, NPN, Si, POWER TRANSISTOR, TO-213AA

Part Details for 2N6249 by Intersil Corporation

Overview of 2N6249 by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2N6249

2N6249 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N6249 Part Data Attributes

2N6249 Intersil Corporation
Buy Now Datasheet
Compare Parts:
2N6249 Intersil Corporation 10A, 200V, NPN, Si, POWER TRANSISTOR, TO-213AA
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTERSIL CORP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Collector Current-Max (IC) 10 A
Collector-Emitter Voltage-Max 200 V
Configuration SINGLE
DC Current Gain-Min (hFE) 10
JEDEC-95 Code TO-213AA
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 175 W
Power Dissipation-Max (Abs) 100 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 2.5 MHz
Turn-off Time-Max (toff) 4500 ns
VCEsat-Max 1.5 V

Alternate Parts for 2N6249

This table gives cross-reference parts and alternative options found for 2N6249. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6249, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N6249.MODR1 Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors 2N6249 vs 2N6249.MODR1
2N6249 Power Bipolar Transistor, 10A I(C), NPN Semiconductors Inc 2N6249 vs 2N6249
2N6249 Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Central Semiconductor Corp 2N6249 vs 2N6249
2N6249 Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN Microsemi Corporation 2N6249 vs 2N6249
2N6249.MOD Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors 2N6249 vs 2N6249.MOD
2N6249 Power Bipolar Transistor, 10A I(C), 225V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Semitronics Corp 2N6249 vs 2N6249
JAN2N6249 Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN Microsemi Corporation 2N6249 vs JAN2N6249
2N6249 15A, 200V, NPN, Si, POWER TRANSISTOR, TO-204AA, METAL, FORMERLY TO-3, 2 PIN Motorola Mobility LLC 2N6249 vs 2N6249
2N6249E3 Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN Microsemi Corporation 2N6249 vs 2N6249E3
2N6249 Power Bipolar Transistor, 10A I(C), 225V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Solid State Devices Inc (SSDI) 2N6249 vs 2N6249
Part Number Description Manufacturer Compare
JANTXV2N6249 Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-3, 2 PIN Defense Logistics Agency 2N6249 vs JANTXV2N6249
JAN2N6249 Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-3, 2 PIN Defense Logistics Agency 2N6249 vs JAN2N6249
2N6249 10A, 200V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN Texas Instruments 2N6249 vs 2N6249
JANHC2N6249 Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN Microsemi Corporation 2N6249 vs JANHC2N6249
JANS2N6249 Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN Microsemi Corporation 2N6249 vs JANS2N6249
JANTXV2N6249T1 Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254, 3 PIN Microsemi Corporation 2N6249 vs JANTXV2N6249T1
2N6249 Power Bipolar Transistor, 10A I(C), 225V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Hi-Tron Semiconductor Corp 2N6249 vs 2N6249
2N6249 Power Bipolar Transistor, 10A I(C), 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Advanced Semiconductor Inc 2N6249 vs 2N6249
2N6249 Power Bipolar Transistor, 10A I(C), 225V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Swampscott Electronics Co Inc 2N6249 vs 2N6249
JANS2N6249T1 Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254, 3 PIN Microsemi Corporation 2N6249 vs JANS2N6249T1

2N6249 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6249 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6249 by Intersil Corporation

Select Manufacturer
Which Manufacturer of 2N6249 would you like to use for your alert(s)?
  • Please alert me when 2N6249 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6249 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6249 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6249 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6249.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6249 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: