-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7.0 A, 30 V NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC2700
|
Newark | Transistor, Npn, 30V, 7A, To-220Ab, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:30V, Transition Frequency Ft:4Mhz, Power Dissipation Pd:40W, Dc Collector Current:7A, Dc Current Gain Hfe:30Hfe, Transistor Case Rohs Compliant: Yes |Onsemi 2N6288G Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2N6288G-ND
|
DigiKey | TRANS NPN 30V 7A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
298 In Stock |
|
$0.6490 / $1.0200 | Buy Now |
DISTI #
2N6288G
|
Avnet Americas | Trans GP BJT NPN 30V 7A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: 2N6288G) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3512 Partner Stock |
|
$0.3224 / $0.3848 | Buy Now |
DISTI #
70465687
|
RS | ON Semi 2N6288G NPN Bipolar Transistor, 7 A, 30 V, 3-Pin TO-220 | ON Semiconductor 2N6288G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $1.0300 | RFQ |
|
Rochester Electronics | 2N6288 - Power Bipolar Transistor, 7A, 30V, NPN, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 7633 |
|
$0.3794 / $0.4463 | Buy Now |
DISTI #
2N6288G
|
Avnet Americas | Trans GP BJT NPN 30V 7A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: 2N6288G) RoHS: Compliant Min Qty: 1650 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
2N6288G
|
Avnet Americas | Trans GP BJT NPN 30V 7A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: 2N6288G) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3512 Partner Stock |
|
$0.3224 / $0.3848 | Buy Now |
DISTI #
2N6288G
|
Avnet Americas | Trans GP BJT NPN 30V 7A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: 2N6288G) RoHS: Compliant Min Qty: 1650 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
2N6288G
|
Avnet Americas | Trans GP BJT NPN 30V 7A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: 2N6288G) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3512 Partner Stock |
|
$0.3224 / $0.3848 | Buy Now |
DISTI #
2N6288G
|
Avnet Silica | Trans GP BJT NPN 30V 7A 3-Pin(3+Tab) TO-220AB Rail (Alt: 2N6288G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N6288G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6288G
onsemi
7.0 A, 30 V NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LEADFORM OPTIONS ARE AVAILABLE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 16 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
This table gives cross-reference parts and alternative options found for 2N6288G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6288G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6288 | 7A, 70V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | STMicroelectronics | 2N6288G vs 2N6288 |
2N6288 | Power Bipolar Transistor, 7A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Micro Electronics Corporation | 2N6288G vs 2N6288 |
2N6288 | Power Bipolar Transistor, 7A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Micro Electronics Ltd | 2N6288G vs 2N6288 |
2N6288 | Power Bipolar Transistor, 7A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | 2N6288G vs 2N6288 |
2N6288 | Power Bipolar Transistor, 7A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | 2N6288G vs 2N6288 |
2N6288 | Power Bipolar Transistor, 7A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | 2N6288G vs 2N6288 |