-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7.0 A, 70 V NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K5318
|
Newark | Power Transistor, Npn, 70V, To-220, Transistor Polarity:Npn, Collector Emitter Voltage Max:70V, Continuous Collector Current:7A, Power Dissipation:40W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:4Mhz Rohs Compliant: Yes |Onsemi 2N6292G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4970 / $0.6140 | Buy Now |
DISTI #
82Y7719
|
Newark | Transistor, Bipol, Npn, 70V, To-220-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:70V, Transition Frequency Ft:4Mhz, Power Dissipation Pd:40W, Dc Collector Current:7A, Dc Current Gain Hfe:2.3Hfe, Transistor Case Rohs Compliant: Yes |Onsemi 2N6292G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5390 / $1.1500 | Buy Now |
DISTI #
2N6292GOS-ND
|
DigiKey | TRANS NPN 70V 7A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3869 / $1.0300 | Buy Now |
DISTI #
2N6292G
|
Avnet Americas | Transistor GP BJT NPN 70V 7A 3-Pin TO-220AB Rail - Rail/Tube (Alt: 2N6292G) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 450 |
|
$0.3830 / $0.4572 | Buy Now |
DISTI #
863-2N6292G
|
Mouser Electronics | Bipolar Transistors - BJT 7A 70V 40W NPN RoHS: Compliant | 437 |
|
$0.4420 / $1.0300 | Buy Now |
|
Future Electronics | 2N Series 70 V 7 A NPN Complementary Silicon Plastic Power Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3950 / $0.4800 | Buy Now |
|
Future Electronics | 2N Series 70 V 7 A NPN Complementary Silicon Plastic Power Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3950 / $0.4800 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 7 A, 70 V, NPN, Si, POWER TRANSISTOR, TO-220AB | 80 |
|
$0.7220 / $1.4440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N6292G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6292G
onsemi
7.0 A, 70 V NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LEADFORM OPTIONS ARE AVAILABLE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 70 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 16 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
This table gives cross-reference parts and alternative options found for 2N6292G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6292G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6292 | Power Bipolar Transistor, 7A I(C), 70V V(BR)CEO, NPN, Silicon, TO-220, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | 2N6292G vs 2N6292 |
2N6292 | 7A, 70V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6292G vs 2N6292 |
2N6292 | Power Bipolar Transistor, 7A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Micro Electronics Ltd | 2N6292G vs 2N6292 |
2N6292 | Power Bipolar Transistor, 7A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, | Advanced Semiconductor Inc | 2N6292G vs 2N6292 |
2N6292 | NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | Texas Instruments | 2N6292G vs 2N6292 |
2N6292 | Power Bipolar Transistor, 7A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Mospec Semiconductor Corp | 2N6292G vs 2N6292 |
2N6292 | Power Bipolar Transistor, 7A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Rectron Semiconductor | 2N6292G vs 2N6292 |
2N6292 | Power Bipolar Transistor, 7A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Micro Electronics Corporation | 2N6292G vs 2N6292 |
2N6292 | Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN | Space Power Electronics Inc | 2N6292G vs 2N6292 |
2N6292 | 7A, 100V, PNP, Si, POWER TRANSISTOR | Intersil Corporation | 2N6292G vs 2N6292 |