Part Details for 2N6343-A by Motorola Mobility LLC
Overview of 2N6343-A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6343-A
2N6343-A CAD Models
2N6343-A Part Data Attributes
|
2N6343-A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N6343-A
Motorola Mobility LLC
400V, 8A, TRIAC, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for 2N6343-A
This table gives cross-reference parts and alternative options found for 2N6343-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6343-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6010R5 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | 2N6343-A vs Q6010R5 |
MAC210-4 | 200V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6343-A vs MAC210-4 |
2N6347A-N | 400V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6343-A vs 2N6347A-N |
MAC212A8 | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | 2N6343-A vs MAC212A8 |
2N6344A-S | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6343-A vs 2N6344A-S |
2N6348A-S | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6343-A vs 2N6348A-S |
Q2010R5 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | 2N6343-A vs Q2010R5 |
SC146B | TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, | Loras Industries Inc | 2N6343-A vs SC146B |
2N6346A-U | 200V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6343-A vs 2N6346A-U |
CQ220-10B | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, | Central Semiconductor Corp | 2N6343-A vs CQ220-10B |