2N6343
Description: TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB,

Overview of 2N6343 by Loras Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for 2N6343 by Loras Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6343 by Loras Industries Inc

2N6343
Loras Industries Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LORAS INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
2 V
Holding Current-Max
40 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
2 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
100 °C
Operating Temperature-Min
-45 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
8 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
400 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
TRIAC
Want to compare parts?
  1. 2N6343
    Loras Industries Inc
    TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB,
    VS

Alternate Parts for 2N6343

This table gives cross-reference parts and alternative options found for 2N6343. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6343, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAC218-6 TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, Motorola Semiconductor Products 2N6343 vs MAC218-6
Q4008L5 TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, Loras Industries Inc 2N6343 vs Q4008L5
TIC226D 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, Loras Industries Inc 2N6343 vs TIC226D
SM8G41 TRIAC, 400 V, 8 A, TRIAC, TO-220AB Toshiba America Electronic Components 2N6343 vs SM8G41
MAC218A6FP 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, Loras Industries Inc 2N6343 vs MAC218A6FP
BTB08-400BW 400V, 8A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN STMicroelectronics 2N6343 vs BTB08-400BW
BTA08-400B 400V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN STMicroelectronics 2N6343 vs BTA08-400B
SC143D 400V, 8A, TRIAC, TO-220AB Motorola Mobility LLC 2N6343 vs SC143D
2N6343 TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN Semitronics Corp 2N6343 vs 2N6343
T0812DH 400V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN STMicroelectronics 2N6343 vs T0812DH
Part Number Description Manufacturer Compare
MAC218A6FP 400V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, FULL PACK-3 onsemi 2N6343 vs MAC218A6FP
BTA08-400B 400V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN STMicroelectronics 2N6343 vs BTA08-400B
MAC218A6FP 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, Loras Industries Inc 2N6343 vs MAC218A6FP
SC142D TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, Loras Industries Inc 2N6343 vs SC142D
MAC218-6 400V, 8A, TRIAC, TO-220AB Motorola Mobility LLC 2N6343 vs MAC218-6
Q4008L5 TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, Loras Industries Inc 2N6343 vs Q4008L5
TIC226D 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, Loras Industries Inc 2N6343 vs TIC226D
CQ220I-8D 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, Central Semiconductor Corp 2N6343 vs CQ220I-8D
BTB08-400BW 400V, 8A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN STMicroelectronics 2N6343 vs BTB08-400BW
T0812DH 400V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN STMicroelectronics 2N6343 vs T0812DH

Related Parts for 2N6343

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6343 by Loras Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6343 by Loras Industries Inc

Select Manufacturer
Which Manufacturer of 2N6343 would you like to use for your alert(s)?
  • Please alert me when 2N6343 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6343 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6343 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6343 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6343.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6343 by Loras Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: