Part Details for 2N6348A by onsemi
Overview of 2N6348A by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6348A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3664
|
Newark | 2N6348A, Triacs |Onsemi 2N6348A RoHS: Not Compliant Min Qty: 810 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4090 / $0.5980 | Buy Now |
DISTI #
2N6348A
|
Avnet Americas | THYRISTOR TRIAC 600V 100A 3PIN TO-220AB - Boxed Product (Development Kits) (Alt: 2N6348A) RoHS: Not Compliant Min Qty: 802 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box | 806 Partner Stock |
|
$0.3869 / $0.4618 | Buy Now |
|
Rochester Electronics | 2N6348 - 4 Quadrant Logic Level TRIAC, 600V, 12A, TO-220AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 806 |
|
$0.3868 / $0.4550 | Buy Now |
Part Details for 2N6348A
2N6348A CAD Models
2N6348A Part Data Attributes
|
2N6348A
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6348A
onsemi
Triac, TO-220 3 LEAD STANDARD, 500-BLKBX
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | CASE 221A-07, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 125 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 75 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for 2N6348A
This table gives cross-reference parts and alternative options found for 2N6348A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6348A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC212-8 | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6348A vs MAC212-8 |
SC149M | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | 2N6348A vs SC149M |
Q6012RH5TP | Alternistor TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | 2N6348A vs Q6012RH5TP |
SC149M | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | NEC Electronics America Inc | 2N6348A vs SC149M |
MAC212A8 | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | 2N6348A vs MAC212A8 |
BTA212-600B,127 | Snubberless TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | 2N6348A vs BTA212-600B,127 |
2N6344A | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN | Semitronics Corp | 2N6348A vs 2N6344A |
SC149M | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6348A vs SC149M |
2N6344A | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | 2N6348A vs 2N6344A |
SC149M | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | 2N6348A vs SC149M |