Part Details for 2N6348AG by Littelfuse Inc
Overview of 2N6348AG by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6348AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1294-2N6348AG-CHP
|
DigiKey | TRIAC 600V 12A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Bulk, Box |
1451 In Stock |
|
$0.5854 / $2.7100 | Buy Now |
DISTI #
863-2N6348AG
|
Mouser Electronics | Triacs Triacs RoHS: Compliant | 520 |
|
$0.9020 / $1.1200 | Buy Now |
DISTI #
2N6348AG
|
TTI | Triacs Triacs RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8700 | Buy Now |
DISTI #
C1S425201134756
|
Chip1Stop | TRIAC 600V 100A 3-Pin(3+Tab) TO-220AB Box RoHS: Compliant pbFree: No | 109 |
|
$0.4873 / $0.6170 | Buy Now |
|
New Advantage Corporation | 2N6348AG Series 600 V 12 A Through Hole Triac - TO-220AB RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 1750 |
|
$1.0700 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.12A 600V STANDARD TO220AB THT | 0 |
|
$1.7200 / $1.8920 | RFQ |
Part Details for 2N6348AG
2N6348AG CAD Models
2N6348AG Part Data Attributes
|
2N6348AG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2N6348AG
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | LEAD FREE, CASE 221A-07, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |