Part Details for 2N6388 by Harris Semiconductor
Overview of 2N6388 by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6388
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, Darlington, NPN Type, TO-220AB | 79 |
|
$0.4800 / $0.7200 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Darlington, NPN Type, TO-220AB | 43 |
|
$1.4500 / $2.3200 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Darlington, NPN Type, TO-220AB | 4 |
|
$1.9593 / $2.6124 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 483 |
|
RFQ |
Part Details for 2N6388
2N6388 CAD Models
2N6388 Part Data Attributes
|
2N6388
Harris Semiconductor
Buy Now
|
Compare Parts:
2N6388
Harris Semiconductor
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 45 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 2N6388
This table gives cross-reference parts and alternative options found for 2N6388. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6388, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6388 | 2N6388 | Rectron Semiconductor | 2N6388 vs 2N6388 |
2N6388 | 2N6388 | Intersil Corporation | 2N6388 vs 2N6388 |