Datasheets
2N6397 by:

Overview of: 2N6397 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 2N6397

Distributor Stock Package QTY Break / Prices
View this part on Bristol Electronics
3

Part Details for: 2N6397

CAD Models

Part Data Attributes

2N6397 onsemi

Buy Now Datasheet

Compare Parts:

2N6397 onsemi 12A, 400V, SCR, TO-220AB, CASE 221A-07, 3 PIN

Source Content uid 2N6397
Rohs Code No
Part Life Cycle Code Obsolete
Part Package Code TO-220AB
Package Description CASE 221A-07, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 221A-07
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Case Connection ANODE
Configuration SINGLE
DC Gate Trigger Current-Max 30 mA
DC Gate Trigger Voltage-Max 2.5 V
Holding Current-Max 60 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Leakage Current-Max 2 mA
Non-Repetitive Pk On-state Cur 100 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 5000 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
RMS On-state Current-Max 12 A
Repetitive Peak Off-state Voltage 400 V
Repetitive Peak Reverse Voltage 400 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type SCR

Alternate Parts for: 2N6397

Part Number Description Manufacturer Compare
2N6397 Trigger Devices Silicon Controlled Rectifier, 12A I(T)RMS, 5000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, CASE 221A, 3 PIN Motorola Semiconductor Products 2N6397 vs 2N6397
TIC126D Trigger Devices Thyristor SCR 400V 100A 3-Pin(3+Tab) TO-220 New Jersey Semiconductor Products Inc 2N6397 vs TIC126D
S4012R Trigger Devices Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 400V V(DRM), 1 Element, TO-220AB Loras Industries Inc 2N6397 vs S4012R
TIC126C Trigger Devices 12A, 300V, SCR Texas Instruments 2N6397 vs TIC126C
2N6397TG Trigger Devices Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE onsemi 2N6397 vs 2N6397TG
MCR12DG Trigger Devices Silicon Controlled Rectifier, 12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN Littelfuse Inc 2N6397 vs MCR12DG
MCR12D Trigger Devices 12A, 400V, SCR, TO-220AB, CASE 221A, 3 PIN Motorola Mobility LLC 2N6397 vs MCR12D
Part Number Description Manufacturer Compare
TIC126C Trigger Devices 12A, 300V, SCR Texas Instruments 2N6397 vs TIC126C
8P4M-AZ Trigger Devices Silicon Controlled Rectifier, 12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, PLASTIC PACKAGE-3 NEC Electronics Group 2N6397 vs 8P4M-AZ
TIC126D Trigger Devices Thyristor SCR 400V 100A 3-Pin(3+Tab) TO-220 New Jersey Semiconductor Products Inc 2N6397 vs TIC126D
MCR12DG Trigger Devices Silicon Controlled Rectifier, 12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN Littelfuse Inc 2N6397 vs MCR12DG
2N6397 Trigger Devices Silicon Controlled Rectifier, 12A I(T)RMS, 5000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, CASE 221A, 3 PIN Motorola Semiconductor Products 2N6397 vs 2N6397
MCR12D Trigger Devices 12A, 400V, SCR, TO-220AB, CASE 221A, 3 PIN Motorola Mobility LLC 2N6397 vs MCR12D
8P4J-AZ Trigger Devices Thyristors, MP-3, / Renesas Electronics Corporation 2N6397 vs 8P4J-AZ
2N6397TG Trigger Devices Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE onsemi 2N6397 vs 2N6397TG
CR8AM-8 Trigger Devices Silicon Controlled Rectifier, 12.6A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Powerex Power Semiconductors 2N6397 vs CR8AM-8
S4012R Trigger Devices Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 400V V(DRM), 1 Element, TO-220AB Loras Industries Inc 2N6397 vs S4012R

Related Parts

Update Alert Settings for: 2N6397 by onsemi

  • Please alert me when 2N6397 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N6397 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6397 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N6397 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6397.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6397 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.