Part Details for 2N6401 by Semitronics Corp
Overview of 2N6401 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6401
2N6401 CAD Models
2N6401 Part Data Attributes
|
2N6401
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
2N6401
Semitronics Corp
Silicon Controlled Rectifier, 16A I(T)RMS, 5000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 160 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 5000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for 2N6401
This table gives cross-reference parts and alternative options found for 2N6401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6401G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | 2N6401 vs 2N6401G |
TYN116 | 16A, 100V, SCR, TO-220AB | STMicroelectronics | 2N6401 vs TYN116 |
2N6401 | 16A, 100V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | 2N6401 vs 2N6401 |
2N6401G | Silicon Controlled Rectifier, 16A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Littelfuse Inc | 2N6401 vs 2N6401G |
S1016R | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB | Teccor | 2N6401 vs S1016R |
S1016R | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 100V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | 2N6401 vs S1016R |
2N6401 | 16A, 100V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | 2N6401 vs 2N6401 |