-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70099787
|
RS | Diode, SCR, Vr 600V, If 16A, Pkg TO-220AB, Vf 1.7V, I2T 145A2s, Tj +125degc, Cs 160A | ON Semiconductor 2N6404G RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5800 / $1.8700 | RFQ |
|
Future Electronics | 2N6400 Series 600 V 16 A Reverse Blocking Thyristor Silicon Rectifier-TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 400Tube |
|
$0.8150 / $0.9550 | Buy Now |
|
Future Electronics | 2N6400 Series 600 V 16 A Reverse Blocking Thyristor Silicon Rectifier-TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$0.7650 / $0.8300 | Buy Now |
|
Future Electronics | 2N6400 Series 600 V 16 A Reverse Blocking Thyristor Silicon Rectifier-TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$0.7650 / $0.8300 | Buy Now |
|
ComSIT USA | REVERSE BLOCKING SILICON CONTROLLED RECTIFIER THYRISTOR Silicon Controlled Rectifier, 16A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB RoHS: Compliant | Europe - 155 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N6404G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6404G
onsemi
Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 35 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 80 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 250 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for 2N6404G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6404G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S6016R | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Teccor | 2N6404G vs S6016R |
S6016RTP | Silicon Controlled Rectifier, 16A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN | Littelfuse Inc | 2N6404G vs S6016RTP |
C127M | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 500V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | 2N6404G vs C127M |
TYN616 | 16A, 600V, SCR, TO-220AB | STMicroelectronics | 2N6404G vs TYN616 |
2N6404 | Silicon Controlled Rectifier, 16A I(T)RMS, 5000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Semitronics Corp | 2N6404G vs 2N6404 |
S6016R | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 600V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | 2N6404G vs S6016R |
MCR16M | 16A, 600V, SCR, TO-220AB | Motorola Mobility LLC | 2N6404G vs MCR16M |
2N6404 | 16A, 600V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | 2N6404G vs 2N6404 |
S6016R | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN | Littelfuse Inc | 2N6404G vs S6016R |