Part Details for 2N6405 by Microsemi Corporation
Overview of 2N6405 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6405
2N6405 CAD Models
2N6405 Part Data Attributes
|
2N6405
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N6405
Microsemi Corporation
Silicon Controlled Rectifier, 25.12A I(T)RMS, 5000mA I(T), 800V V(DRM), 1 Element, TO-220AB, TO-220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 160 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 5000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25.12 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for 2N6405
This table gives cross-reference parts and alternative options found for 2N6405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT151-650R | Silicon Controlled Rectifier, 12A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | 2N6405 vs BT151-650R |
2N6405G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | 2N6405 vs 2N6405G |
2N6405E3 | Silicon Controlled Rectifier, 25.12A I(T)RMS, 800V V(DRM), 1 Element, TO-220AB, TO-220AB, 3 PIN | Microsemi Corporation | 2N6405 vs 2N6405E3 |
16TTS08 | Silicon Controlled Rectifier, 15.7A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | International Rectifier | 2N6405 vs 16TTS08 |
933387730127 | Silicon Controlled Rectifier, 12A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | 2N6405 vs 933387730127 |
2N6405 | 16A, 800V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | 2N6405 vs 2N6405 |
BT151-650R | Silicon Controlled Rectifier, 12 A, 650 V, SCR, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | 2N6405 vs BT151-650R |
MCR16N | 16A, 800V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | 2N6405 vs MCR16N |
BT151-650R,127 | Silicon Controlled Rectifier, 12A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | 2N6405 vs BT151-650R,127 |
BT151-650R,127 | BT151-650R | NXP Semiconductors | 2N6405 vs BT151-650R,127 |