-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 25A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N6507GOS-ND
|
DigiKey | SCR 400V 25A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Box |
2491 In Stock |
|
$1.1925 / $1.7100 | Buy Now |
DISTI #
863-2N6507G
|
Mouser Electronics | SCRs 400V 25A RoHS: Compliant | 9351 |
|
$1.1900 / $1.7100 | Buy Now |
DISTI #
2N6507G
|
TTI | SCRs 400V 25A RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.4900 / $1.5500 | Buy Now |
DISTI #
2N6507G-LF
|
TME | Thyristor, 400V, Ifmax: 25A, 16A, Igt: 75mA, TO220AB, THT, tube Min Qty: 1 | 0 |
|
$1.9800 / $2.9500 | RFQ |
|
Ameya Holding Limited | 3499 |
|
RFQ | ||
DISTI #
9557199
|
element14 Asia-Pacific | THYRISTOR, 25A, 400V, TO-220 RoHS: Compliant Min Qty: 1 Container: Each | 513 |
|
$1.7915 / $2.9882 | Buy Now |
DISTI #
9557199
|
Farnell | THYRISTOR, 25A, 400V, TO-220 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 513 |
|
$1.8293 / $3.0447 | Buy Now |
|
New Advantage Corporation | 2N6507G Series 400 V 25 A Silicon Controlled Rectifier - TO-220AB-3 RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 800 |
|
$0.7667 / $0.8214 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 16A 400V TO220AB THT | 0 |
|
$3.2918 / $3.6210 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N6507G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2N6507G
Littelfuse Inc
Silicon Controlled Rectifier, 25A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | LEAD FREE, CASE 221A-07, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for 2N6507G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6507G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6507TG | Silicon Controlled Rectifier, 25A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | 2N6507G vs 2N6507TG |
2N6507T | 25A, 400V, SCR, TO-220AB, CASE 221A-07, 3 PIN | onsemi | 2N6507G vs 2N6507T |
2N6507G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | 2N6507G vs 2N6507G |
MCR69-6 | 25A, 400V, SCR, TO-220AB | Motorola Mobility LLC | 2N6507G vs MCR69-6 |
MCR25DG | Silicon Controlled Rectifier, 25A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN | Littelfuse Inc | 2N6507G vs MCR25DG |
S4025R | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN | Littelfuse Inc | 2N6507G vs S4025R |
2N6507TG | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | 2N6507G vs 2N6507TG |
TYN425 | 25A, 400V, SCR, TO-220AB | STMicroelectronics | 2N6507G vs TYN425 |
2N6507 | 25A, 400V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | 2N6507G vs 2N6507 |
S4025R | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 400V V(DRM), 1 Element, TO-220AB, | Loras Industries Inc | 2N6507G vs S4025R |