Part Details for 2N6508 by Motorola Mobility LLC
Overview of 2N6508 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6508
2N6508 CAD Models
2N6508 Part Data Attributes
|
2N6508
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N6508
Motorola Mobility LLC
25A, 600V, SCR, TO-220AB, CASE 221A, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 221A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 15 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 250 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 2.1 V | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for 2N6508
This table gives cross-reference parts and alternative options found for 2N6508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYN625 | 25A, 600V, SCR, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | 2N6508 vs TYN625 |
MCR25MG | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | 2N6508 vs MCR25MG |
S6025R | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Teccor | 2N6508 vs S6025R |
BT152-600R | Silicon Controlled Rectifier, 20 A, 650 V, SCR, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | 2N6508 vs BT152-600R |
S6025R | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 600V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | 2N6508 vs S6025R |
BT145-600R | Silicon Controlled Rectifier, 25 A, 600 V, SCR, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | 2N6508 vs BT145-600R |
BT145-500R | Silicon Controlled Rectifier, 25 A, 500 V, SCR, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | 2N6508 vs BT145-500R |
TYN690 | 20A, 600V, SCR, TO-220AB | STMicroelectronics | 2N6508 vs TYN690 |
BT152-600R | Silicon Controlled Rectifier, 20A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | 2N6508 vs BT152-600R |
2N6508 | Silicon Controlled Rectifier, 25A I(T)RMS, 8000mA I(T), 600V V(DRM), 1 Element, TO-220AB, TO-220AB, 3 PIN | Advanced Semiconductor Inc | 2N6508 vs 2N6508 |