Trigger Devices
2N6509
Description: 25A, 800V, SCR, TO-220AB, CASE 221A, 3 PIN

Overview of 2N6509 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N6509 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6509 by Motorola Mobility LLC

2N6509
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Manufacturer Package Code
CASE 221A
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ANODE
Circuit Commutated Turn-off Time-Nom
15 µs
Configuration
SINGLE
DC Gate Trigger Current-Max
30 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
40 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
2 mA
Non-Repetitive Pk On-state Cur
250 A
Number of Elements
1
Number of Terminals
3
On-State Voltage-Max
2.1 V
On-state Current-Max
8000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
25 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
800 V
Repetitive Peak Reverse Voltage
800 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. 2N6509
    Motorola Mobility LLC
    25A, 800V, SCR, TO-220AB, CASE 221A, 3 PIN
    VS

Alternate Parts for 2N6509

This table gives cross-reference parts and alternative options found for 2N6509. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6509, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N6509 25A, 800V, SCR, TO-220AB, CASE 221A-07, 3 PIN onsemi 2N6509 vs 2N6509
2N6509T 25A, 800V, SCR, TO-220AB, CASE 221A-07, 3 PIN onsemi 2N6509 vs 2N6509T
MCR25NG Silicon Controlled Rectifier, 25A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN Littelfuse Inc 2N6509 vs MCR25NG
MCR25N Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE onsemi 2N6509 vs MCR25N
2N6509 Silicon Controlled Rectifier, 25A I(T)RMS, 8000mA I(T), 800V V(DRM), 1 Element, TO-220AB, TO-220AB, 3 PIN Advanced Semiconductor Inc 2N6509 vs 2N6509
S8025RTP Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN Littelfuse Inc 2N6509 vs S8025RTP
MCR25N 25A, 800V, SCR, TO-220AB, CASE 221A, 3 PIN Motorola Mobility LLC 2N6509 vs MCR25N
S8025R Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN Littelfuse Inc 2N6509 vs S8025R
2N6509 Silicon Controlled Rectifier, 25A I(T)RMS, 8000mA I(T), 800V V(DRM), 1 Element, TO-220AB Loras Industries Inc 2N6509 vs 2N6509
2N6509TG Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE onsemi 2N6509 vs 2N6509TG
Part Number Description Manufacturer Compare
S6008FS3143 Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, 3 PIN Teccor 2N6509 vs S6008FS3143
MCR12D 12A, 400V, SCR, TO-220AB, CASE 221A, 3 PIN Motorola Mobility LLC 2N6509 vs MCR12D
S6008F43 Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN Teccor 2N6509 vs S6008F43
S6008FS241 Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN Teccor 2N6509 vs S6008FS241
C122F1 8A, 50V, SCR, TO-220AB, CASE 221A, 3 PIN Motorola Mobility LLC 2N6509 vs C122F1
S6008FS332 Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN Teccor 2N6509 vs S6008FS332
S6010LS3 Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ISOLATED TO-220, 3 PIN Teccor 2N6509 vs S6010LS3
MCR71-6 55A, 400V, SCR Motorola Mobility LLC 2N6509 vs MCR71-6
S6003LS1 Silicon Controlled Rectifier, 3A I(T)RMS, 3000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB Teccor 2N6509 vs S6003LS1
MCR506-2 6A, 50V, SCR, TO-225AA Motorola Mobility LLC 2N6509 vs MCR506-2

Related Parts for 2N6509

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6509 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6509 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 2N6509 would you like to use for your alert(s)?
  • Please alert me when 2N6509 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6509 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6509 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6509 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6509.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6509 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: