There are no models available for this part yet.
Overview of 2N6509TG by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2N6509TG by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82Y7726
|
Newark | Scr Thyristor, 25A, 800V, To-220Ab-3, Peak Repetitive Off-State Voltage, Vdrm:800V, Gate Trigger Current Max, Igt:30Ma, Current It Av:16A, On State Rms Current It(Rms):25A, Thyristor Case Style:To-220Ab, No. Of Pins:3Pins, Peak Non Rohs Compliant: Yes |Littelfuse 2N6509TG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 662 |
|
$1.6300 / $2.2900 | Buy Now | |
DISTI #
2N6509TGOS-ND
|
DigiKey | SCR 800V 25A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Box |
1018 In Stock |
|
$0.7193 / $1.7300 | Buy Now | |
DISTI #
863-2N6509TG
|
Mouser Electronics | SCRs 800V 25A RoHS: Compliant | 1621 |
|
$0.7190 / $1.7300 | Buy Now | |
DISTI #
2N6509TG
|
TTI | SCRs 800V 25A Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.4900 / $1.5800 | Buy Now | |
DISTI #
2N6509TG-LF
|
TME | Thyristor, 800V, Ifmax: 25A, 16A, Igt: 75mA, TO220AB, THT, tube Min Qty: 1 | 0 |
|
$2.0500 / $3.0600 | RFQ | |
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 16A 800V TO220AB THT | 0 |
|
$3.4096 / $3.7506 | RFQ |
CAD Models for 2N6509TG by Littelfuse Inc
Part Data Attributes for 2N6509TG by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
DC Gate Trigger Current-Max
|
30 mA
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
25 A
|
Repetitive Peak Off-state Voltage
|
800 V
|
Repetitive Peak Reverse Voltage
|
800 V
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
SCR
|
Alternate Parts for 2N6509TG
This table gives cross-reference parts and alternative options found for 2N6509TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6509TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6509 | 25A, 800V, SCR, TO-220AB, CASE 221A-07, 3 PIN | onsemi | 2N6509TG vs 2N6509 |
2N6509T | 25A, 800V, SCR, TO-220AB, CASE 221A-07, 3 PIN | onsemi | 2N6509TG vs 2N6509T |
MCR25NG | Silicon Controlled Rectifier, 25A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN | Littelfuse Inc | 2N6509TG vs MCR25NG |
MCR25N | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | 2N6509TG vs MCR25N |
2N6509 | Silicon Controlled Rectifier, 25A I(T)RMS, 8000mA I(T), 800V V(DRM), 1 Element, TO-220AB, TO-220AB, 3 PIN | Advanced Semiconductor Inc | 2N6509TG vs 2N6509 |
S8025RTP | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN | Littelfuse Inc | 2N6509TG vs S8025RTP |
MCR25N | 25A, 800V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | 2N6509TG vs MCR25N |
S8025R | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN | Littelfuse Inc | 2N6509TG vs S8025R |
2N6509 | Silicon Controlled Rectifier, 25A I(T)RMS, 8000mA I(T), 800V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | 2N6509TG vs 2N6509 |
2N6509TG | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | 2N6509TG vs 2N6509TG |
Related Parts for 2N6509TG
-
2N6509GSilicon Controlled Rectifiers
-
ATMEGA165PV-8AUMicrocontrollers
-
1N4148Rectifier Diodes
-
2N5321Small Signal Bipolar Transistors
-
RD3L140SPTL1Power Field-Effect Transistors
-
2N6292Power Bipolar Transistors
-
3.0SMCJ75CATransient Suppressors
-
SMR-R270-1.0Fixed Resistors
-
2N5639GSmall Signal Field-Effect Transistors