Part Details for 2N6515RLRM by Motorola Mobility LLC
Overview of 2N6515RLRM by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6515RLRM
2N6515RLRM CAD Models
2N6515RLRM Part Data Attributes
|
2N6515RLRM
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N6515RLRM
Motorola Mobility LLC
500mA, 250V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz | |
Turn-off Time-Max (toff) | 3500 ns | |
Turn-on Time-Max (ton) | 200 ns | |
VCEsat-Max | 1 V |
Alternate Parts for 2N6515RLRM
This table gives cross-reference parts and alternative options found for 2N6515RLRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6515RLRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6515 | Small Signal Bipolar Transistor, 0.5A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | 2N6515RLRM vs 2N6515 |
2N6515RLRM | High Voltage Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | 2N6515RLRM vs 2N6515RLRM |
2N6515 | 500mA, 250V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AA | Motorola Mobility LLC | 2N6515RLRM vs 2N6515 |
2N6515 | High Voltage Transistors, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | 2N6515RLRM vs 2N6515 |
2N6515TA | Small Signal Bipolar Transistor, 0.5A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | 2N6515RLRM vs 2N6515TA |
2N6515RLRMG | 500mA, 250V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, 3 PIN | Rochester Electronics LLC | 2N6515RLRM vs 2N6515RLRMG |
2N6515 | Small Signal Bipolar Transistor, 0.5A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Advanced Semiconductor Inc | 2N6515RLRM vs 2N6515 |
2N6515RLRMG | High Voltage Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | 2N6515RLRM vs 2N6515RLRMG |
2N6515 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | 2N6515RLRM vs 2N6515 |
2N6515TRELEADFREE | Small Signal Bipolar Transistor, 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | 2N6515RLRM vs 2N6515TRELEADFREE |