There are no models available for this part yet.
Overview of 2N6659 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2N6659 by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 10 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 1 | 8 |
|
$4.3680 / $6.7200 | Buy Now | ||
Quest Components | MOSFET Transistor, N-Channel, TO-39 | 140 |
|
$60.2863 / $77.7888 | Buy Now | ||
Quest Components | MOSFET Transistor, N-Channel, TO-39 | 35 |
|
$2.9600 / $4.4400 | Buy Now | ||
Quest Components | MOSFET Transistor, N-Channel, TO-39 | 6 |
|
$4.5000 / $9.0000 | Buy Now | ||
Quest Components | MOSFET Transistor, N-Channel, TO-39 | 5 |
|
$3.7000 / $4.4400 | Buy Now | ||
Quest Components | MOSFET Transistor, N-Channel, TO-39 | 1 |
|
$4.4400 | Buy Now | ||
ComSIT USA | N-CHANNEL ENHANCEMENT-MODE MOSFET TRANSISTOR Small Signal Field-Effect Transistor, 1.4A I(D), 35V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AD RoHS: Not Compliant |
|
|
RFQ |
CAD Models for 2N6659 by Vishay Siliconix
Part Data Attributes for 2N6659 by Vishay Siliconix
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SILICONIX INC
|
Part Package Code
|
BCY
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Vishay
|
Configuration
|
SINGLE
|
Drain Current-Max (ID)
|
2 A
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
6.25 W
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for 2N6659
This table gives cross-reference parts and alternative options found for 2N6659. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6659, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6659 | Small Signal Field-Effect Transistor, 1-Element, Silicon, TO-39, | TT Electronics Resistors | 2N6659 vs 2N6659 |
2N6659 | Small Signal Field-Effect Transistor, 1.4A I(D), 35V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 | Supertex Inc | 2N6659 vs 2N6659 |
2N6659 | Small Signal Field-Effect Transistor, 1.4A I(D), 35V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AD, TO-39, 3 PIN | Vishay Intertechnologies | 2N6659 vs 2N6659 |
2N6659 | Si, SMALL SIGNAL, FET, TO-39 | TT Electronics Power and Hybrid / Semelab Limited | 2N6659 vs 2N6659 |
2N6659 | TRANSISTOR 1400 mA, 35 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-39, TO-39, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | 2N6659 vs 2N6659 |
Related Parts for 2N6659
-
2N6659-2Small Signal Field-Effect Transistors
-
2N6764Power Field-Effect Transistors
-
MBRA210ET3GRectifier Diodes
-
IPS042GTRPeripheral Drivers
-
DE2E3KH472MN3AFixed Capacitors
-
2N3467Small Signal Bipolar Transistors
-
MIC49150WRLinear Regulator ICs
-
XTR117AIDGKTOther Analog ICs
-
SMDJ36CATransient Suppressors