Part Details for 2N6671-DIE by Semicoa Semiconductors
Overview of 2N6671-DIE by Semicoa Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6671-DIE
2N6671-DIE CAD Models
2N6671-DIE Part Data Attributes
|
2N6671-DIE
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N6671-DIE
Semicoa Semiconductors
Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICOA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 70 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN |