Part Details for 2N6725/D89Z by Texas Instruments
Overview of 2N6725/D89Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2N6725/D89Z
2N6725/D89Z CAD Models
2N6725/D89Z Part Data Attributes
|
2N6725/D89Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N6725/D89Z
Texas Instruments
1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 4000 | |
JEDEC-95 Code | TO-237AA | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 1.5 V |
Alternate Parts for 2N6725/D89Z
This table gives cross-reference parts and alternative options found for 2N6725/D89Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6725/D89Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6725/D75Z | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN | Texas Instruments | 2N6725/D89Z vs 2N6725/D75Z |
2N6725/D11Z | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN | Texas Instruments | 2N6725/D89Z vs 2N6725/D11Z |
2N6725/D26Z | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN | Texas Instruments | 2N6725/D89Z vs 2N6725/D26Z |
2N6725/D27Z | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN | Texas Instruments | 2N6725/D89Z vs 2N6725/D27Z |
2N6725/D10Z | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN | Texas Instruments | 2N6725/D89Z vs 2N6725/D10Z |
2N6725/D28Z | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN | Texas Instruments | 2N6725/D89Z vs 2N6725/D28Z |