Datasheets
2N6770T1E3 by: Microsemi Corporation

Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET

Part Details for 2N6770T1E3 by Microsemi Corporation

Overview of 2N6770T1E3 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2N6770T1E3

2N6770T1E3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N6770T1E3 Part Data Attributes

2N6770T1E3 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
2N6770T1E3 Microsemi Corporation Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Reach Compliance Code compliant
ECCN Code EAR99
Configuration SINGLE
Drain Current-Max (ID) 12 A
FET Technology METAL-OXIDE SEMICONDUCTOR
Number of Elements 1
Operating Temperature-Max 150 °C
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 150 W
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6770T1E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6770T1E3 by Microsemi Corporation

  • Please alert me when 2N6770T1E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N6770T1E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6770T1E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N6770T1E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6770T1E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6770T1E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: