2N6845LCC4
Description: 3.5A, 100V, 0.69ohm, P-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, LCC4-18

Overview of 2N6845LCC4 by TT Electronics Power and Hybrid / Semelab Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N6845LCC4 by TT Electronics Power and Hybrid / Semelab Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6845LCC4 by TT Electronics Power and Hybrid / Semelab Limited

2N6845LCC4
TT Electronics Power and Hybrid / Semelab Limited
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SEMELAB LTD
Package Description
CHIP CARRIER, R-CQCC-N15
Pin Count
18
Reach Compliance Code
compliant
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
115 mJ
Case Connection
SOURCE
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
3.5 A
Drain-source On Resistance-Max
0.69 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-CQCC-N15
Number of Elements
1
Number of Terminals
15
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
P-CHANNEL
Pulsed Drain Current-Max (IDM)
14 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Want to compare parts?
  1. 2N6845LCC4
    TT Electronics Power and Hybrid / Semelab Limited
    3.5A, 100V, 0.69ohm, P-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, LCC4-18
    VS

Alternate Parts for 2N6845LCC4

This table gives cross-reference parts and alternative options found for 2N6845LCC4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6845LCC4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N6845LCC4E4 3.5A, 100V, 0.69ohm, P-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, LCC4-18 TT Electronics Power and Hybrid / Semelab Limited 2N6845LCC4 vs 2N6845LCC4E4
2N6845LCC4 Power Field-Effect Transistor, 3.5A I(D), 100V, 0.69ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC4-18 TT Electronics Resistors 2N6845LCC4 vs 2N6845LCC4
Part Number Description Manufacturer Compare
2N6845LCC4E4 3.5A, 100V, 0.69ohm, P-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, LCC4-18 TT Electronics Power and Hybrid / Semelab Limited 2N6845LCC4 vs 2N6845LCC4E4
2N6845LCC4E4 Power Field-Effect Transistor, 3.5A I(D), 100V, 0.69ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC4-18 TT Electronics Resistors 2N6845LCC4 vs 2N6845LCC4E4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6845LCC4 by TT Electronics Power and Hybrid / Semelab Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6845LCC4 by TT Electronics Power and Hybrid / Semelab Limited

Select Manufacturer
Which Manufacturer of 2N6845LCC4 would you like to use for your alert(s)?
  • Please alert me when 2N6845LCC4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6845LCC4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6845LCC4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6845LCC4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6845LCC4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6845LCC4 by TT Electronics Power and Hybrid / Semelab Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: