Part Details for 2N685 by Central Semiconductor Corp
Results Overview of 2N685 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N685 Information
2N685 by Central Semiconductor Corp is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
US Tariff Estimator: 2N685 by Central Semiconductor Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2N685
2N685 Part Data Attributes
|
|
2N685
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N685
Central Semiconductor Corp
Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-48, TO-48, 2 PIN
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-48 | |
| Pin Count | 2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Case Connection | Anode | |
| Configuration | Single | |
| Critical Rate of Rise of Off-State Voltage-Min | 30 V/Us | |
| DC Gate Trigger Current-Max | 40 Ma | |
| DC Gate Trigger Voltage-Max | 3 V | |
| Holding Current-Max | 50 Ma | |
| JEDEC-95 Code | TO-48 | |
| JESD-30 Code | O-MUPM-D2 | |
| JESD-609 Code | e0 | |
| Leakage Current-Max | 6 Ma | |
| Non-Repetitive Pk On-state Cur | 150 A | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| On-state Current-Max | 25000 A | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -60 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Post/Stud Mount | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 25 A | |
| Repetitive Peak Off-state Voltage | 200 V | |
| Repetitive Peak Reverse Voltage | 200 V | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Solder Lug | |
| Terminal Position | Upper | |
| Trigger Device Type | Scr |
Alternate Parts for 2N685
This table gives cross-reference parts and alternative options found for 2N685. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N685, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JANTX2N685 | Semitronics Corp | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | 2N685 vs JANTX2N685 |
| 16RIA40 | Vishay Sfernice | Check for Price | Silicon Controlled Rectifier, 35A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-208AA, ROHS COMPLIANT, TO-48, 2 PIN | 2N685 vs 16RIA40 |
| 2N684 | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 150V V(DRM), 150V V(RRM), 1 Element, TO-48, TO-48, 2 PIN | 2N685 vs 2N684 |
| 2N684 | Vishay Intertechnologies | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 150V V(DRM), 150V V(RRM), 1 Element, TO-208AA, | 2N685 vs 2N684 |
| 2N685PBF | International Rectifier | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-208AA | 2N685 vs 2N685PBF |
| 16RIA40F | International Rectifier | Check for Price | Silicon Controlled Rectifier, 25.12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-208AA | 2N685 vs 16RIA40F |
| 16RIA20 | International Rectifier | Check for Price | Silicon Controlled Rectifier, 35A I(T)RMS, 16000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN | 2N685 vs 16RIA20 |