Part Details for 2N685 by New Jersey Semiconductor Products Inc
Results Overview of 2N685 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
2N685 Information
2N685 by New Jersey Semiconductor Products Inc is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for 2N685
2N685 CAD Models
2N685 Part Data Attributes
|
|
2N685
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N685
New Jersey Semiconductor Products Inc
Thyristor SCR 200V 200A 3-Pin TO-48 Box
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| DC Gate Trigger Current-Max | 40 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Repetitive Peak Reverse Voltage | 200 V | |
| Trigger Device Type | Scr |