Part Details for 2N7000BUD75Z by Fairchild Semiconductor Corporation
Overview of 2N7000BUD75Z by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N7000BUD75Z
2N7000BUD75Z CAD Models
2N7000BUD75Z Part Data Attributes
|
2N7000BUD75Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N7000BUD75Z
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7000BUD75Z
This table gives cross-reference parts and alternative options found for 2N7000BUD75Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7000BUD75Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7000RLRPG | N-Channel Enhancement Mode Field Effect Transistor 60V, 200mA, 5 Ω, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | 2N7000BUD75Z vs 2N7000RLRPG |
2N7000RLRE | 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Motorola Mobility LLC | 2N7000BUD75Z vs 2N7000RLRE |
2N7000RL | TRANSISTOR 200 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, PLASTIC, TO-226AA, 3 PIN, FET General Purpose Small Signal | onsemi | 2N7000BUD75Z vs 2N7000RL |
2N7000RLRMG | N-Channel Enhancement Mode Field Effect Transistor 60V, 200mA, 5 Ω, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | 2N7000BUD75Z vs 2N7000RLRMG |
2N7000D75Z | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | onsemi | 2N7000BUD75Z vs 2N7000D75Z |
2N7000D10Z | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Fairchild Semiconductor Corporation | 2N7000BUD75Z vs 2N7000D10Z |
2N7000RLRE | 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, PLASTIC, TO-226AA, 3 PIN | onsemi | 2N7000BUD75Z vs 2N7000RLRE |
2N7000RLRF | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Motorola Semiconductor Products | 2N7000BUD75Z vs 2N7000RLRF |
2N7000BUJ05Z | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N7000BUD75Z vs 2N7000BUJ05Z |
2N7000-5 | 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Motorola Mobility LLC | 2N7000BUD75Z vs 2N7000-5 |