Datasheets
2N7000T/R by:

Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET

Part Details for 2N7000T/R by Philips Semiconductors

Overview of 2N7000T/R by Philips Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2N7000T/R

2N7000T/R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N7000T/R Part Data Attributes

2N7000T/R Philips Semiconductors
Buy Now Datasheet
Compare Parts:
2N7000T/R Philips Semiconductors Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
Drain Current-Max (ID) 0.2 A
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0
Number of Elements 1
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 0.4 W
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N7000T/R by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N7000T/R by Philips Semiconductors

  • Please alert me when 2N7000T/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N7000T/R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N7000T/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N7000T/R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N7000T/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N7000T/R by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: