Datasheets
2N7000TA by:

200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, TO-92, 3 PIN

Part Details for 2N7000TA by Rochester Electronics LLC

Overview of 2N7000TA by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2N7000TA

2N7000TA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N7000TA Part Data Attributes

2N7000TA Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
2N7000TA Rochester Electronics LLC 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, TO-92, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code TO-92
Package Description TO-92, 3 PIN
Pin Count 3
Reach Compliance Code unknown
Configuration SINGLE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 0.2 A
Drain-source On Resistance-Max 5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT APPLICABLE
Polarity/Channel Type N-CHANNEL
Qualification Status COMMERCIAL
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for 2N7000TA

This table gives cross-reference parts and alternative options found for 2N7000TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7000TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N7000 Small Signal Field-Effect Transistor WEITRON INTERNATIONAL CO., LTD. 2N7000TA vs 2N7000
2N7000RLRA 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, CASE 29-11, TO-226, 3 PIN Rochester Electronics LLC 2N7000TA vs 2N7000RLRA
SN7000E6296 Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Siemens 2N7000TA vs SN7000E6296
2N7000RLRM 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, CASE 29-11, TO-226, 3 PIN Rochester Electronics LLC 2N7000TA vs 2N7000RLRM
2N7000RLRM 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 Motorola Mobility LLC 2N7000TA vs 2N7000RLRM
2N7000ZL1 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 Motorola Mobility LLC 2N7000TA vs 2N7000ZL1
2N7008-G Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, GREEN PACKAGE-3 Supertex Inc 2N7000TA vs 2N7008-G
2N7000D26Z 200 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 Fairchild Semiconductor Corporation 2N7000TA vs 2N7000D26Z
2N7000 Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Samsung Semiconductor 2N7000TA vs 2N7000
2N7000G4 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 TT Electronics Power and Hybrid / Semelab Limited 2N7000TA vs 2N7000G4
Part Number Description Manufacturer Compare
FDN361BN 1400mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOT-23, 3 PIN Rochester Electronics LLC 2N7000TA vs FDN361BN
BSS123-T TRANSISTOR 150 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal NXP Semiconductors 2N7000TA vs BSS123-T
BS107ARLRM 250mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 Motorola Mobility LLC 2N7000TA vs BS107ARLRM
VN0610LL 190mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-226AA Motorola Mobility LLC 2N7000TA vs VN0610LL
BSS145 Small Signal Field-Effect Transistor, 0.22A I(D), 65V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN Siemens 2N7000TA vs BSS145
BS250 Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-226AA, PLASTIC, TO-92, 3 PIN Vishay Semiconductors 2N7000TA vs BS250
BSS131E6327 Small Signal Field-Effect Transistor, 0.1A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN Siemens 2N7000TA vs BSS131E6327
2SJ625 Small Signal Field-Effect Transistor, 3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, SC-96, 3 PIN NEC Electronics Group 2N7000TA vs 2SJ625
TF218THC Small Signal Field-Effect Transistor, 0.001A I(D), 1-Element, N-Channel, Silicon, Junction FET, ULTRA SMALL, VTFP, 3 PIN SANYO Electric Co Ltd 2N7000TA vs TF218THC
2N7000RLRM 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 Motorola Mobility LLC 2N7000TA vs 2N7000RLRM

2N7000TA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N7000TA by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N7000TA by Rochester Electronics LLC

  • Please alert me when 2N7000TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N7000TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N7000TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N7000TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N7000TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N7000TA by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: