Part Details for 2N7000ZG-T92-B by Unisonic Technologies Co Ltd
Overview of 2N7000ZG-T92-B by Unisonic Technologies Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N7000ZG-T92-B
2N7000ZG-T92-B CAD Models
2N7000ZG-T92-B Part Data Attributes
|
2N7000ZG-T92-B
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2N7000ZG-T92-B
Unisonic Technologies Co Ltd
Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, HALOGEN FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | TO-92 | |
Package Description | HALOGEN FREE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.115 A | |
Drain-source On Resistance-Max | 7.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7000ZG-T92-B
This table gives cross-reference parts and alternative options found for 2N7000ZG-T92-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7000ZG-T92-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002/D87Z | 115mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Texas Instruments | 2N7000ZG-T92-B vs 2N7002/D87Z |
2N7000ZG-T92-K | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | 2N7000ZG-T92-B vs 2N7000ZG-T92-K |
2N7000L-T92-R | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | 2N7000ZG-T92-B vs 2N7000L-T92-R |
2N7002C1A-JQRS.SEM | 115mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N7000ZG-T92-B vs 2N7002C1A-JQRS.SEM |
2N7002LLG-AE2-R | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | 2N7000ZG-T92-B vs 2N7002LLG-AE2-R |
2N7002T-C | Small Signal Field-Effect Transistor | Secos Corporation | 2N7000ZG-T92-B vs 2N7002T-C |
2N7002C1B-JQRS.CVP | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, 3 PIN | TT Electronics Resistors | 2N7000ZG-T92-B vs 2N7002C1B-JQRS.CVP |
2N7002C1A-JQRS.GBDM | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, 3 PIN | TT Electronics Resistors | 2N7000ZG-T92-B vs 2N7002C1A-JQRS.GBDM |
2N7002C1A-JQRS.CVB | 115mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N7000ZG-T92-B vs 2N7002C1A-JQRS.CVB |
2N7002C1A-JQRS.SS | 115mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N7000ZG-T92-B vs 2N7002C1A-JQRS.SS |