-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750-2N7002-G
|
Mouser Electronics | MOSFET BVDD=60V ID=200mA RoHS: Compliant | 72287 |
|
$0.0360 / $0.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 1280 |
|
$0.0188 / $0.1125 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.115A I(D), 60V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-236AB | 2400 |
|
$0.1167 / $0.3890 | Buy Now |
|
Karl Kruse GmbH & Co KG | 30000 |
|
RFQ | ||
|
NAC | Power Field-EffectTransistor,N-Channel,Metal-oxideSemicond uctor FET RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.0387 / $0.0961 | Buy Now |
|
PUI | Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 2 Days | 30000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 30000 |
|
RFQ | |
|
Win Source Electronics | MOSFET N-CH 60V 0.25A SOT23 | 900000 |
|
$0.0160 / $0.0230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
2N7002-G
Comchip Technology Corporation Ltd
Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.25 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |