If you like Findchips… You will love Findchips PRO. Try it Now.

2N7002DW-7

Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6

Manufacturer Diodes Incorporated

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

21,151

Part Number Description Manufacturer Compare
2N7002DW-7 Transistors Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated 2N7002DW-7 vs 2N7002DW-7
2N7002DW Transistors N-Channel Enhancement Mode Field Effect Transistor 60V, 0.115A, 2Ω, 3000-REEL ON Semiconductor 2N7002DW-7 vs 2N7002DW
2N7002DW-13 Transistors Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated 2N7002DW-7 vs 2N7002DW-13
2N7002DW-TP Transistors Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-6 Micro Commercial Components 2N7002DW-7 vs 2N7002DW-TP
Part Number Description Manufacturer Compare
2N7002DWH6327 Transistors Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 Infineon Technologies AG 2N7002DW-7 vs 2N7002DWH6327
2N7002DW Transistors N-Channel Enhancement Mode Field Effect Transistor 60V, 0.115A, 2Ω, 3000-REEL ON Semiconductor 2N7002DW-7 vs 2N7002DW
2N7002DW-TP Transistors Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-6 Micro Commercial Components 2N7002DW-7 vs 2N7002DW-TP
2N7002DW-13 Transistors Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated 2N7002DW-7 vs 2N7002DW-13
2N7002DW-7 Transistors Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated 2N7002DW-7 vs 2N7002DW-7
2N7002DWL6327 Transistors Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 Infineon Technologies AG 2N7002DW-7 vs 2N7002DWL6327

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Frequently Asked Questions (FAQ)

  • Q: How do I set up an NRF8001 for Arduino?

    A: The breakout uses SPI communication with the Arduino and with iShield, you're going to be able to control (turn on/off) a LED using digital buttons in your iOS device. Also, this project uses a physical push button to control (turn on/off) a virtual LED. more

  • Q: Where can I find an NRF8001 module?

    A: The nRF8001 is nice in that it is just a BLE 'peripheral' (client) front-end, so you can use any micrcontroller with SPI to drive it. We have example C++ code for Arduino, which you can port to any other microcontroller, but some microcontroller is required - it is not a stand-alone module! more

  • Q: How do I get started with an NRF8001 breakout board?

    A: The Adafruit Bluefruit LE (Bluetooth Smart, Bluetooth Low Energy, Bluetooth 4.0) nRF8001 Breakout allows you to establish an easy to use wireless link between your Arduino and any compatible iOS device. more

  • Q: Where can I download the NRF8001 Arduino library?

    A: Bluetooth low energy SDK for Arduino (uses the nRF8001 from Nordic Semiconductor). This has been tested using the Arduino UNO, Mega and Leaonardo boards with the nRF2740/nRF2741 module or the Bluetooth low energy shield from Redbearlab. The shield is available from seeedstudio and makershed. more

  • Q: How do I get started with the NRF8001 Bluetooth module?

    A: The nRF8001 is a highly integrated single-chip Bluetooth® low energy Connectivity IC. It integrates a fully compliant Bluetooth low energy v4.0 Radio, Link Layer, and Host stack and features a simple serial interface that supports a wide range of external application microcontrollers. more

  • Q: Where can I find an NRF8001 Arduino code examples?

    A: Our IoT device consists of an Adafruit nRF8001 breakout board controlled by an Arduino Pro Mini (clone). It measures the ambient temperature from an LM35 sensor connected to analog pin of the Arduino, and sends out this information to connected BLE peers. In addition, it also broadcasts a (fake) battery level to listeners. Here is how we hook up the device. more

  • Q: Where can I find 2N7002 mosfet specification?

    A: This N-Channel enhancement mode field effect transistor is produced using Fairchild's proprietary, high cell density, DMOS technology. This product has been designed to minimize on-state resistance while providing rugged, reliable, and fast switching performance. This can be used in most applications requiring up to 400mA DC and can deliver pulsed currents up to 2A. more

  • Q: Are there SOT23 package options for the 2N7002?

    A: 2n7002 Marking SMD more

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →