Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 3,000 | Reel |
|
View this part on Newark | 0 | 30,000 | TAPE & REEL FULL |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Bristol Electronics | 10,447 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
6,053,016
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2N7002LT1G
2N7002LT1G
ON Semiconductor
Yes
Active
SOT-23
HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN
3
318-08
compliant
EAR99
8541.21.00.95
onsemi
0.54
SINGLE WITH BUILT-IN DIODE
60 V
0.115 A
0.115 A
7.5 Ω
METAL-OXIDE SEMICONDUCTOR
5 pF
TO-236
R-PDSO-G3
e3
1
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VP0300MTR1 Transistors | Small Signal Field-Effect Transistor, 0.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-237AA, TO-237, 3 PIN | Vishay Siliconix | 2N7002LT1G vs VP0300MTR1 |
BS250FTC Transistors | Small Signal Field-Effect Transistor, 0.09A I(D), 45V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | 2N7002LT1G vs BS250FTC |
ZVP4424ASTOB Transistors | 200mA, 240V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2N7002LT1G vs ZVP4424ASTOB |
2SK662H Transistors | Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET | Panasonic Electronic Components | 2N7002LT1G vs 2SK662H |
TP0620N3-G Transistors | 175mA, 200V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Microchip Technology Inc | 2N7002LT1G vs TP0620N3-G |
BS208 Transistors | Transistor | Vishay Siliconix | 2N7002LT1G vs BS208 |
SN7000E6296 Transistors | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Infineon Technologies AG | 2N7002LT1G vs SN7000E6296 |
S-LBSS138LT3G Transistors | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE PACKAGE-3 | LRC Leshan Radio Co Ltd | 2N7002LT1G vs S-LBSS138LT3G |
VN0116N3P013 Transistors | Small Signal Field-Effect Transistor, 0.25A I(D), 160V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | 2N7002LT1G vs VN0116N3P013 |
BST120TRL Transistors | TRANSISTOR 300 mA, 60 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | 2N7002LT1G vs BST120TRL |