-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOT23, N-Channel MOSFET - 60V 115MA 7.5Ohm SOT23, N-Ch Mosfet - 60V 115MA 7.5O, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9864
|
Newark | N Channel Mosfet, 60V, 115Ma Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:115Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Onsemi 2N7002LT3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12701 |
|
$0.0450 / $0.2620 | Buy Now |
DISTI #
98H1012
|
Newark | N Channel Mosfet, 60V, 115Ma Sot-23, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:115Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:300Mw Rohs Compliant: Yes |Onsemi 2N7002LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0360 | Buy Now |
DISTI #
38AH4090
|
Newark | Nfet Sot23 60V 115Ma 7.5O Rohs Compliant: Yes |Onsemi 2N7002LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 | Buy Now |
DISTI #
2N7002LT3GOSCT-ND
|
DigiKey | MOSFET N-CH 60V 115MA SOT23-3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7691 In Stock |
|
$0.0265 / $0.2700 | Buy Now |
DISTI #
2N7002LT3G
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0209 | Buy Now |
DISTI #
2N7002LT3G
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002LT3G) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 30000 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
09R9864
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 09R9864) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 2 Days Container: Ammo Pack | 12701 Partner Stock |
|
$0.0610 / $0.1470 | Buy Now |
DISTI #
863-2N7002LT3G
|
Mouser Electronics | MOSFET 60V 115mA N-Channel RoHS: Compliant | 88640 |
|
$0.0300 / $0.2400 | Buy Now |
|
Future Electronics | N-Channel 60 V 115 mA Surface Mount Small Signal Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0266 / $0.0292 | Buy Now |
|
Future Electronics | N-Channel 60 V 115 mA Surface Mount Small Signal Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0266 / $0.0292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N7002LT3G
onsemi
SOT23, N-Channel MOSFET - 60V 115MA 7.5Ohm SOT23, N-Ch Mosfet - 60V 115MA 7.5O, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.115 A | |
Drain-source On Resistance-Max | 7.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2N7002LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Calogic Inc | 2N7002LT3G vs 2N7002 |
2N7002-H | Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Formosa Microsemi Co Ltd | 2N7002LT3G vs 2N7002-H |
2N7002TRL | TRANSISTOR 180 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | 2N7002LT3G vs 2N7002TRL |
2N7002TRL13 | TRANSISTOR 180 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | 2N7002LT3G vs 2N7002TRL13 |
2N7002LT7H | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236 | onsemi | 2N7002LT3G vs 2N7002LT7H |
2N7002 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Lite-On Semiconductor Corporation | 2N7002LT3G vs 2N7002 |
2N7002 | 115mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AA | Motorola Mobility LLC | 2N7002LT3G vs 2N7002 |
2N7002-T1 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, SOT-23, 3 PIN | Vishay Siliconix | 2N7002LT3G vs 2N7002-T1 |
2N7002 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Samsung Semiconductor | 2N7002LT3G vs 2N7002 |
2N7002T,215 | 2N7002T - N-channel TrenchMOS logic level FET@en-us TO-236 3-Pin | Nexperia | 2N7002LT3G vs 2N7002T,215 |