-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N7002VAC-7-ND
|
DigiKey | MOSFET 2N-CH 60V 0.28A SOT563 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
9000 In Stock |
|
$0.0862 / $0.1080 | Buy Now |
DISTI #
2N7002VAC-7
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 0.28A 6-Pin SOT-563 T/R - Tape and Reel (Alt: 2N7002VAC-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 339000 Factory Stock |
|
$0.0847 / $0.1001 | Buy Now |
DISTI #
621-2N7002VAC-7
|
Mouser Electronics | MOSFET Dual N-Channel RoHS: Compliant | 11311 |
|
$0.0860 / $0.4000 | Buy Now |
DISTI #
2N7002VAC-7
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 0.28A 6-Pin SOT-563 T/R - Tape and Reel (Alt: 2N7002VAC-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 339000 Factory Stock |
|
$0.0847 / $0.1001 | Buy Now |
DISTI #
2N7002VAC-7
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 0.28A 6-Pin SOT-563 T/R - Tape and Reel (Alt: 2N7002VAC-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 339000 Factory Stock |
|
$0.0847 / $0.1001 | Buy Now |
DISTI #
2N7002VAC-7
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 60V 0.28A 6-Pin SOT-563 T/R (Alt: 2N7002VAC-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 1PCSNChannel SOT-563 MOSFETs ROHS | 50 |
|
$0.0894 / $0.0951 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1411 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy