-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal MOSFET 60V 340mA 1.6 Ohm Single N-Channel SC-70, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC3792
|
Newark | Fet 60V 5.0 Ohm Sot323 Rohs Compliant: Yes |Onsemi 2N7002W Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0640 | Buy Now |
DISTI #
10N3236
|
Newark | Mosfet Transistor, N Channel, 115 Ma, 78 V, 2.53 Ohm, 10 V, 1.76 V Rohs Compliant: Yes |Onsemi 2N7002W Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0730 | Buy Now |
DISTI #
31Y5854
|
Newark | Mosfet, N-Ch, 78V, 0.115A, 150Deg C, Channel Type:N Channel, Drain Source Voltage Vds:78V, Continuous Drain Current Id:115Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.76V Rohs Compliant: Yes |Onsemi 2N7002W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1045 |
|
$0.1070 / $0.4570 | Buy Now |
DISTI #
2N7002WCT-ND
|
DigiKey | MOSFET SOT323 N 60V 13.5OHM Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
12902 In Stock |
|
$0.0513 / $0.4300 | Buy Now |
DISTI #
2N7002W
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-323 T/R - Tape and Reel (Alt: 2N7002W) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0491 / $0.0586 | Buy Now |
DISTI #
2N7002W
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-323 T/R - Tape and Reel (Alt: 2N7002W) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0483 / $0.0578 | Buy Now |
DISTI #
512-2N7002W
|
Mouser Electronics | MOSFET N-Chan Enhancement Mode Field Effect RoHS: Compliant | 34461 |
|
$0.0570 / $0.4300 | Buy Now |
|
Future Electronics | N-Channel 60 V 7.5 Ohm SMT Enhancement Field Effect Transistor SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0511 / $0.0571 | Buy Now |
|
Future Electronics | N-Channel 60 V 7.5 Ohm SMT Enhancement Field Effect Transistor SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0537 / $0.0600 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002W
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N7002W
onsemi
Small Signal MOSFET 60V 340mA 1.6 Ohm Single N-Channel SC-70, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 419AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.115 A | |
Drain-source On Resistance-Max | 7.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 7 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2N7002W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002W_R1_00001 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | 2N7002W vs 2N7002W_R1_00001 |
2N7002W | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, SOT-323, 3 PIN | Lite-On Semiconductor Corporation | 2N7002W vs 2N7002W |
2N7002W | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Micro Commercial Components | 2N7002W vs 2N7002W |
2N7002W_R2_00001 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | 2N7002W vs 2N7002W_R2_00001 |
2N7002W | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | 2N7002W vs 2N7002W |
2N7002W-7-F | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | 2N7002W vs 2N7002W-7-F |
2N7002W | 115mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, ULTRA SMALL PACKAGE-3 | Rochester Electronics LLC | 2N7002W vs 2N7002W |
2N7002WT/R7 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | 2N7002W vs 2N7002WT/R7 |
2N7002W-13 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | 2N7002W vs 2N7002W-13 |
2N7002W | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ULTRA SMALL PACKAGE-3 | Fairchild Semiconductor Corporation | 2N7002W vs 2N7002W |