Part Details for 2N7002W by Diotec Semiconductor AG
Overview of 2N7002W by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2N7002W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-2N7002WCT-ND
|
DigiKey | MOSFET SOT-323 N 60V 0.115A 13.5 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
861 In Stock |
|
$0.0115 / $0.1200 | Buy Now |
DISTI #
637-2N7002W
|
Mouser Electronics | MOSFET MOSFET, SOT-323, 60V, 0.115A, 150C, N RoHS: Compliant | 13441 |
|
$0.0170 / $0.1000 | Buy Now |
|
Onlinecomponents.com | MOSFET - SOT-323 - 60V - 0.115A - N - 0.2W RoHS: Compliant |
39000 In Stock |
|
$0.0097 / $0.0148 | Buy Now |
DISTI #
2N7002W-DIO
|
TME | Transistor: N-MOSFET, unipolar, 60V, 0.115A, Idm: 0.8A, 0.2W, SOT323 Min Qty: 25 | 39550 |
|
$0.0121 / $0.0310 | Buy Now |
|
Master Electronics | MOSFET - SOT-323 - 60V - 0.115A - N - 0.2W RoHS: Compliant |
39000 In Stock |
|
$0.0097 / $0.0148 | Buy Now |
Part Details for 2N7002W
2N7002W CAD Models
2N7002W Part Data Attributes
|
2N7002W
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
2N7002W
Diotec Semiconductor AG
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-01-08 | |
Samacsys Manufacturer | Diotec | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |