Transistors
2N706A
Description: Small Signal Bipolar Transistor, 0.05A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-206AA, 3 PIN

Overview of 2N706A by International Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N706A by International Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N706A by International Devices Inc

2N706A
International Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL DEVICES INC
Part Package Code
BCY
Package Description
TO-206AA, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.05 A
Collector-Emitter Voltage-Max
15 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JEDEC-95 Code
TO-206AA
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
200 MHz
Want to compare parts?
  1. 2N706A
    International Devices Inc
    Small Signal Bipolar Transistor, 0.05A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-206AA, 3 PIN
    VS

Alternate Parts for 2N706A

This table gives cross-reference parts and alternative options found for 2N706A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N706A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N706A Small Signal Bipolar Transistor, 0.05A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN General Diode Corp 2N706A vs 2N706A
2N706A Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, NPN, Silicon, TO-18, METAL PACKAGE-3 Fairchild Semiconductor Corporation 2N706A vs 2N706A
2N706A 50mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA Motorola Mobility LLC 2N706A vs 2N706A
2N706A Small Signal Bipolar Transistor, 0.05A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-206AA, 3 PIN Solid State Devices Inc (SSDI) 2N706A vs 2N706A
2N706A Small Signal Bipolar Transistor, 0.05A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Raytheon Semiconductor 2N706A vs 2N706A
2N706A 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 Diodes Incorporated 2N706A vs 2N706A
2N706A Small Signal Bipolar Transistor, 0.05A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 Zetex / Diodes Inc 2N706A vs 2N706A
2N706A Small Signal Bipolar Transistor, 0.05A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Microsemi Corporation 2N706A vs 2N706A
2N706A Small Signal Bipolar Transistor, 0.05A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-206AA, 3 PIN Swampscott Electronics Co Inc 2N706A vs 2N706A
2N706A Small Signal Bipolar Transistor, 0.05A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-206AA, 3 PIN Hi-Tron Semiconductor Corp 2N706A vs 2N706A
Part Number Description Manufacturer Compare
2N706A Small Signal Bipolar Transistor, 0.05A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, METAL PACKAGE-3 TDK Micronas GmbH 2N706A vs 2N706A
2N2651LEADFREE Small Signal Bipolar Transistor, 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, Central Semiconductor Corp 2N706A vs 2N2651LEADFREE
2N706A Small Signal Bipolar Transistor, 0.05A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Raytheon Semiconductor 2N706A vs 2N706A
2N706A 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 Diodes Incorporated 2N706A vs 2N706A
2N706A Small Signal Bipolar Transistor, 0.05A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN General Diode Corp 2N706A vs 2N706A
2N706A Small Signal Bipolar Transistor, 0.05A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Microsemi Corporation 2N706A vs 2N706A
2N706A Small Signal Bipolar Transistor, 0.05A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA Motorola Semiconductor Products 2N706A vs 2N706A
2N706A Small Signal Bipolar Transistor, 0.05A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 Continental Device India Ltd 2N706A vs 2N706A
2N706A Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, NPN, Silicon, TO-18, METAL PACKAGE-3 Fairchild Semiconductor Corporation 2N706A vs 2N706A
2N706A Small Signal Bipolar Transistor, 0.05A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-206AA, 3 PIN Solid State Devices Inc (SSDI) 2N706A vs 2N706A

Related Parts for 2N706A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N706A by International Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N706A by International Devices Inc

Select Manufacturer
Which Manufacturer of 2N706A would you like to use for your alert(s)?
  • Please alert me when 2N706A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N706A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N706A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N706A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N706A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N706A by International Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: